726-090-553-201

Heilind Number:EDA726-090-553-201
Manufacturer:EDAC
Manufacturer Number:726-090-553-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-090-553-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-090-553-201

Detailed Description

Introducing our high-performance Press-Fit Card Edge Connectors, designed for seamless and reliable connectivity in electronic systems. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, these connectors not only offer durability but also meet strict safety standards. Featuring two rows of copper alloy contacts, each with a pitch of .125 inches and spaced .25 inches apart, they provide a total of 90 positions for efficient signal transmission. The straight mount orientation ensures easy installation onto PCBs. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are ideal for demanding applications where precision and resilience are paramount. Elevate your connectivity solutions with our Card Edge Connectors, a essential component in the ever-evolving landscape of technology.