726-092-520-201

Heilind Number:EDA726-092-520-201
Manufacturer:EDAC
Manufacturer Number:726-092-520-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-092-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-092-520-201

Detailed Description

Introducing our Press-Fit Card Edge Connectors, designed for seamless and secure connections in electronic devices. Engineered for optimal performance, these connectors feature a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of contacts made of high-quality Copper Alloy, they offer reliable conductivity for a wide range of applications. The .125-inch pitch and .25-inch row spacing, along with 92 positions, allow for efficient and precise PCB connections. These connectors are easy to install with a straight mount orientation, making them ideal for various board-to-board applications. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for use in diverse environments. Elevate your electronic designs with our Card Edge Connectors, the perfect solution for your connectivity needs.