726-092-525-201

Heilind Number:EDA726-092-525-201
Manufacturer:EDAC
Manufacturer Number:726-092-525-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-092-525-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-092-525-201

Detailed Description

Introducing our 726-092-525-201 Press-Fit Card Edge Connectors, the perfect solution for seamless board-to-board connectivity. Designed for high-speed data transmission, these connectors feature a sleek black housing made of UL 94V-0 thermoplastic polyester for superior durability. With two rows of copper alloy contacts, each spaced at .125 inches with .25 inches between rows, they provide reliable and efficient power delivery at an amperage of 3A. Boasting 92 positions, these connectors offer ample connectivity options for your PCB assembly needs. Their straight mount orientation and wide operating temperature range of -40 to 105°C ensure easy installation and reliable performance in any environment. Trust in our Card Edge Connectors to streamline your electronic connections with precision and efficiency.