726-092-527-201

Heilind Number:EDA726-092-527-201
Manufacturer:EDAC
Manufacturer Number:726-092-527-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-092-527-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-092-527-201

Detailed Description

Introducing our high-performance Press-Fit Card Edge Connectors, designed for seamless and reliable connectivity in your electronic projects. These connectors feature a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of precisely engineered copper alloy contacts, each capable of handling up to 3A of current, they provide efficient power transmission. The .125-inch pitch and .25-inch row spacing allow for easy installation on your PCB. Offering a total of 92 positions, these connectors are perfect for applications requiring multiple connections. Their straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile and suitable for various environments. Trust in our Card Edge Connectors for secure and high-speed data transmission in your electronic designs.