726-092-540-201

Heilind Number:EDA726-092-540-201
Manufacturer:EDAC
Manufacturer Number:726-092-540-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-092-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-092-540-201

Detailed Description

Introducing our high-performance Press-Fit Card Edge Connectors, essential components for streamlined board-to-board connectivity in electronic systems. Designed for optimal efficiency, these connectors boast a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in all operating environments. With two rows of precision-engineered Copper Alloy contacts, each with a pitch of .125 inches and row spacing of .25 inches, these connectors offer seamless integration and reliable power delivery. Featuring a total of 92 positions, they accommodate complex connectivity needs with ease. Their straight mount orientation enables simple installation, while their wide operating temperature range of -40 to 105°C guarantees performance in even the most demanding industrial settings. Trust in our Card Edge Connectors to provide the perfect solution for your connectivity requirements, delivering uncompromising quality and efficiency every time.