726-092-541-201

Heilind Number:EDA726-092-541-201
Manufacturer:EDAC
Manufacturer Number:726-092-541-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-092-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-092-541-201

Detailed Description

Introducing our high-performance Press-Fit Card Edge Connectors, designed for seamless and reliable board-to-board connections. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, these connectors not only look sleek but also offer exceptional durability and safety. Featuring two rows of copper alloy contacts with a pitch of .125 inches and row spacing of .25 inches, they provide a total of 92 positions for versatile connectivity options. Rated for an amperage of 3A and with an operating temperature range of -40 to 105°C, these connectors are suitable for a wide range of demanding applications. Their straight mount orientation ensures easy installation and secure connections. Trust in the quality and performance of our Card Edge Connectors for your next project.