726-092-545-201

Heilind Number:EDA726-092-545-201
Manufacturer:EDAC
Manufacturer Number:726-092-545-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-092-545-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-092-545-201

Detailed Description

Introducing our Press-Fit Card Edge Connectors, designed for seamless and reliable board-to-board connections in electronic systems. With a sleek black exterior, these connectors not only offer high performance but also add a touch of sophistication to your PCB layout. Engineered for optimal power transmission, they boast a 3A amperage rating, making them suitable for a wide range of applications. The housing material, UL 94V-0 Thermoplastic Polyester, ensures durability and safety, while the copper alloy contact material guarantees efficient signal transfer. Featuring two rows of 92 positions each with a pitch of .125 inches and row spacing of .25 inches, these connectors provide ample connectivity options for your circuitry. Their straight mount orientation facilitates easy installation, and with an operating temperature range of -40 to 105°C, they are built to withstand harsh environmental conditions. Trust in our Card Edge Connectors to elevate the performance and reliability of your electronic devices.