726-092-553-201

Heilind Number:EDA726-092-553-201
Manufacturer:EDAC
Manufacturer Number:726-092-553-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-092-553-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-092-553-201

Detailed Description

Introducing our high-performance Press-Fit Card Edge Connectors, designed for seamless board-to-board connectivity in electronic assemblies. With a sleek black finish, these connectors not only deliver on aesthetics but also on functionality, boasting a robust amperage rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contacts, they offer exceptional durability and conductivity. The 2-row design with a pitch of .125 inches and row spacing of .25 inches accommodates a total of 92 positions, providing ample connectivity options. Whether straight or right-angled mount orientation, these connectors ensure easy installation and secure connections. With an operating temperature range of -40 to 105°C, they are suitable for use in diverse environments. Elevate your PCB assembly with these reliable and high-quality Card Edge Connectors.