726-094-520-201

Heilind Number:EDA726-094-520-201
Manufacturer:EDAC
Manufacturer Number:726-094-520-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-094-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-094-520-201

Detailed Description

Introducing our high-performance Press-Fit Card Edge Connectors, designed for seamless and reliable connectivity in your electronic devices. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, these connectors are not only durable but also compliant with safety standards. With two rows of copper alloy contacts, each positioned at a pitch of .125 inches and a row spacing of .25 inches, they provide efficient and secure connections for your PCBs. The straight mount orientation and 94 positions make them versatile for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors guarantee optimal performance even in harsh environments. Elevate your connectivity solutions with our Card Edge Connectors, the perfect choice for professionals in the electronics industry.