726-094-525-201

Heilind Number:EDA726-094-525-201
Manufacturer:EDAC
Manufacturer Number:726-094-525-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-094-525-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-094-525-201

Detailed Description

Upgrade your PCB connections with our high-performance Press-Fit Card Edge Connectors. Designed for durability and reliability, these connectors feature a sleek black housing made of UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts, they offer a total of 94 positions, perfect for complex circuitry. The .125-inch pitch and .25-inch row spacing ensure precise alignment. Operating seamlessly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of applications. Trust in our connectors to deliver secure and efficient board-to-board connections, meeting the demands of modern electronic systems. Elevate your connectivity with ease.