726-094-527-201

Heilind Number:EDA726-094-527-201
Manufacturer:EDAC
Manufacturer Number:726-094-527-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-094-527-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-094-527-201

Detailed Description

Introducing our high-performance Press-Fit Card Edge Connectors ( 726-094-527-201), essential for seamless board-to-board PCB connections. Designed for optimal functionality and durability, these connectors feature a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability in any application. With two rows of copper alloy contacts and a pitch of .125 inches, they offer precise and secure connectivity for up to 94 positions. The straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile for use in various environments. Trust in these connectors to deliver superior performance, meeting the demands of modern electronic systems with ease. Explore our full range of PCB connectors to complete your connectivity solutions.