726-094-540-201

Heilind Number:EDA726-094-540-201
Manufacturer:EDAC
Manufacturer Number:726-094-540-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-094-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-094-540-201

Detailed Description

Upgrade your PCB connections with our high-performance Press-Fit Card Edge Connectors. These sleek black connectors feature a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability and safety. With two rows of copper alloy contacts, each rated for 3 A of power, you can count on seamless connectivity. The .125-inch pitch and .25-inch row spacing accommodate precise board-to-board connections, perfect for a variety of applications. With 94 positions available, you have ample room for expansion. Designed for straight mounting orientation, these connectors operate flawlessly in temperatures ranging from -40 to 105 °C. Elevate your PCB assembly with these top-of-the-line connectors, a must-have for any electronics project.