726-094-541-201

Heilind Number:EDA726-094-541-201
Manufacturer:EDAC
Manufacturer Number:726-094-541-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-094-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-094-541-201

Detailed Description

Elevate your PCB connectivity with our cutting-edge Press-Fit Card Edge Connectors. Designed for optimal performance, these connectors boast a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. The copper alloy contact material guarantees reliable conductivity, while the 2-row configuration with 94 positions offers ample connectivity options. With a pitch of .125 inches and row spacing of .25 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for industrial applications. Trust in our high-quality connectors to streamline your board-to-board connections with ease and efficiency. Elevate your PCB connectivity with our cutting-edge Press-Fit Card Edge Connectors. Designed for optimal performance, these connectors boast a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. The copper alloy contact material guarantees reliable conductivity, while the 2-row configuration with 94 positions offers ample connectivity options. With a pitch of .125 inches and row spacing of .25 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for industrial applications. Trust in our high-quality connectors to streamline your board-to-board connections with ease and efficiency.