726-094-545-201

Heilind Number:EDA726-094-545-201
Manufacturer:EDAC
Manufacturer Number:726-094-545-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-094-545-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-094-545-201

Detailed Description

Introducing our high-performance Press-Fit Card Edge Connectors, designed for seamless and reliable connectivity in electronic devices. With a sleek Black housing made of UL 94V-0 Thermoplastic Polyester, these connectors not only offer a sleek appearance but also ensure superior durability. Featuring two rows of Copper Alloy contacts, with a pitch of .125 inches and row spacing of .25 inches, they provide efficient signal transmission. With a total of 94 positions, these connectors offer ample connectivity options, perfect for a wide range of applications. Their straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile and dependable in any environment. Trust in our Card Edge Connectors for optimal performance and longevity in your electronic projects.