726-094-553-201

Heilind Number:EDA726-094-553-201
Manufacturer:EDAC
Manufacturer Number:726-094-553-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-094-553-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-094-553-201

Detailed Description

Introducing our Press-Fit Card Edge Connectors, expertly designed for seamless board-to-board connections in electronic applications. Encased in sleek black UL 94V-0 Thermoplastic Polyester housing, these connectors not only provide a high level of durability but also ensure optimal performance in a variety of environments. With a 3A amperage rating, they can handle power demands with ease. Featuring two rows of 94 copper alloy contacts with a pitch of .125 inches and row spacing of .25 inches, they offer efficient and reliable connectivity. Their straight mount orientation and wide operating temperature range of -40 to 105 °C make them versatile for use in diverse systems. Trust in the quality and precision of these connectors to meet your demanding connectivity needs.