726-096-520-201

Heilind Number:EDA726-096-520-201
Manufacturer:EDAC
Manufacturer Number:726-096-520-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-096-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-096-520-201

Detailed Description

Introducing our Press-Fit Card Edge Connectors, the ultimate solution for secure and reliable board-to-board connectivity. Designed for high-performance applications, these connectors feature a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, each capable of handling up to 3A of current, they provide efficient power transmission. The .125-inch pitch and .25-inch row spacing accommodate precise PCB layouts, with 96 positions available for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding environments. Trust in our innovative technology to streamline your connectivity needs.