726-096-525-201

Heilind Number:EDA726-096-525-201
Manufacturer:EDAC
Manufacturer Number:726-096-525-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-096-525-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-096-525-201

Detailed Description

Introducing our Press-Fit Card Edge Connectors, the essential components for seamless board-to-board PCB connections. Designed for reliability and efficiency, these connectors feature a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a robust copper alloy contact material, they guarantee secure and high-speed data transmission. The 96 positions spread across 2 rows, with a pitch of .125 inches and row spacing of .25 inches, offer ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for use in a wide range of industrial applications. Trust in the quality and performance of our Card Edge Connectors for all your PCB interconnection needs.