726-096-527-201

Heilind Number:EDA726-096-527-201
Manufacturer:EDAC
Manufacturer Number:726-096-527-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-096-527-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-096-527-201

Detailed Description

Introducing our Press-Fit Card Edge Connectors, the perfect solution for seamless and reliable board-to-board connections. Designed for maximum performance, these connectors feature a sleek black housing constructed from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a dual-row configuration and a total of 96 positions, they provide ample connectivity options for your PCB assemblies. The contact material, made of high-quality Copper Alloy, guarantees optimal signal transmission. These connectors boast a pitch of .125 inches and a row spacing of .25 inches, allowing for easy and efficient installation. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suited for a wide range of industrial applications. Trust in our Card Edge Connectors to deliver superior connectivity in even the most demanding environments.