726-096-540-201

Heilind Number:EDA726-096-540-201
Manufacturer:EDAC
Manufacturer Number:726-096-540-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-096-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-096-540-201

Detailed Description

Achieve reliable and efficient PCB connections with our Press-Fit Card Edge Connectors. Designed for seamless integration, these connectors offer high performance in demanding applications. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, they ensure both durability and safety. The two rows of Copper Alloy contacts, featuring a pitch of .125 inches and row spacing of .25 inches, provide optimal connectivity for up to 96 positions. Perfect for board-to-board connections, these connectors guarantee secure mounting with a straight orientation. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for use in various environments. Elevate your PCB assembly with these top-of-the-line connectors, a must-have in any electronic setup.