726-096-541-201

Heilind Number:EDA726-096-541-201
Manufacturer:EDAC
Manufacturer Number:726-096-541-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-096-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-096-541-201

Detailed Description

Introducing our high-performance Press-Fit Card Edge Connectors, designed for seamless and reliable board-to-board connections in electronic applications. Engineered for precision and durability, these connectors feature a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and quality. With two rows of 96 copper alloy contacts, each with a 3A amperage rating, they provide efficient power and signal transmission. The .125-inch pitch and .25-inch row spacing offer optimal compatibility and assembly ease. Suitable for a wide range of environments, these connectors can withstand temperatures ranging from -40 to 105°C. Trust in the superior performance of our Card Edge Connectors for your next PCB project.