726-096-545-201

Heilind Number:EDA726-096-545-201
Manufacturer:EDAC
Manufacturer Number:726-096-545-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-096-545-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-096-545-201

Detailed Description

Introducing our Press-Fit Card Edge Connectors, the ultimate solution for seamless and reliable board-to-board connections. Designed for high-performance applications, these connectors feature a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of precision-engineered copper alloy contacts, each with a pitch of .125 inches, these connectors offer exceptional conductivity and signal integrity. Perfect for demanding environments, they can handle an amperage of up to 3A and operate flawlessly in temperatures ranging from -40 to 105°C. With 96 positions available, you can easily connect multiple boards with ease. Whether you're a professional in the electronics industry or a DIY enthusiast, our Card Edge Connectors are the perfect choice for your project. Upgrade to the best in connectivity with our high-quality connectors.