726-096-553-201

Heilind Number:EDA726-096-553-201
Manufacturer:EDAC
Manufacturer Number:726-096-553-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-096-553-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-096-553-201

Detailed Description

Introducing our cutting-edge Press-Fit Card Edge Connectors, the ultimate solution for seamless and reliable board-to-board connections. Designed for high-performance applications, these connectors feature a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double row configuration and 96 positions, they offer ample connectivity options for your electronic devices. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. Operating in a wide temperature range from -40 to 105 °C, these connectors are built to withstand harsh environmental conditions. Their pitch of .125 inches and row spacing of .25 inches allow for precise and secure installations. Whether you're in the aerospace, automotive, or telecommunications industry, our Press-Fit Card Edge Connectors are the perfect choice for your PCB assembly needs. Upgrade to the highest standard of connectivity with this essential component.