726-098-520-201

Heilind Number:EDA726-098-520-201
Manufacturer:EDAC
Manufacturer Number:726-098-520-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-098-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-098-520-201

Detailed Description

Introducing our high-performance Press-Fit Card Edge Connectors, designed for seamless integration in electronic PCB assemblies. Engineered for reliability, these connectors feature a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in operation. With a dual-row configuration and 98 positions, they offer ample connectivity options for your applications. The contact material, Copper Alloy, guarantees optimal signal transmission, while the .125-inch pitch and .25-inch row spacing allow for precise alignment on the board. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of environments. Their straight mount orientation facilitates easy installation, making them a versatile solution for board-to-board connections. Trust in the quality and performance of our Press-Fit Card Edge Connectors to meet your connectivity needs with excellence.