726-098-525-201

Heilind Number:EDA726-098-525-201
Manufacturer:EDAC
Manufacturer Number:726-098-525-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-098-525-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-098-525-201

Detailed Description

Introducing our high-performance Press-Fit Card Edge Connectors, the perfect solution for seamless board-to-board connectivity in electronic systems. Engineered for reliability, these connectors feature a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double-row design and 98 positions, they offer ample connectivity options for your PCB assemblies. The copper alloy contact material and .125-inch pitch guarantee optimal signal transmission, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for industrial and harsh environment applications. Trust in our Press-Fit Card Edge Connectors to deliver superior performance and longevity in your electronic designs.