726-098-527-201

Heilind Number:EDA726-098-527-201
Manufacturer:EDAC
Manufacturer Number:726-098-527-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-098-527-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-098-527-201

Detailed Description

Introducing our high-performance Press-Fit Card Edge Connectors, designed to provide seamless connectivity for your electronic devices. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, these connectors are not only durable but also compliant with safety standards. Featuring two rows of precision-engineered Copper Alloy contacts, each offering a reliable 3A current rating, you can trust in the quality of every connection. The .125-inch pitch and .25-inch row spacing allow for easy installation on your PCB, while the straight mount orientation ensures a secure fit. With a generous 98 positions available, these connectors offer ample room for all your connection needs. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for use in a wide range of environments. Elevate your electronic designs with our Card Edge Connectors, the perfect solution for seamless board-to-board connectivity.