726-098-540-201

Heilind Number:EDA726-098-540-201
Manufacturer:EDAC
Manufacturer Number:726-098-540-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-098-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-098-540-201

Detailed Description

Introducing our high-performance Press-Fit Card Edge Connectors, designed for seamless and reliable connectivity in electronic devices. Crafted with precision and durability in mind, these connectors feature a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal safety and performance. With two rows of copper alloy contacts, each capable of carrying up to 3A of current, they offer a total of 98 positions for versatile connection options. The .125-inch pitch and .25-inch row spacing allow for efficient PCB integration. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for demanding industrial applications. Trust in our connectors to deliver superior quality and connectivity in every use case. Elevate your electronic designs with our Press-Fit Card Edge Connectors.