726-098-541-201

Heilind Number:EDA726-098-541-201
Manufacturer:EDAC
Manufacturer Number:726-098-541-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-098-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-098-541-201

Detailed Description

Upgrade your PCB connectivity with our 726-098-541-201 Press-Fit Card Edge Connectors. Designed for seamless integration, these connectors feature a sleek black housing constructed from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of high-quality Copper Alloy contacts, each offering a 3 A amperage, you can trust in reliable power transmission. The .125 inch pitch and .25 inch row spacing allow for precise positioning on your circuit board, accommodating all 98 positions with ease. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are suitable for diverse environments. Whether you're a professional in need of top-notch components or a hobbyist looking to elevate your projects, our Card Edge Connectors are the perfect choice. Explore our selection today and experience seamless connectivity like never before.