726-098-545-201

Heilind Number:EDA726-098-545-201
Manufacturer:EDAC
Manufacturer Number:726-098-545-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-098-545-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-098-545-201

Detailed Description

Introducing our high-performance Press-Fit Card Edge Connectors, designed for seamless connectivity in demanding electronic applications. Featuring a sleek Black housing made of UL 94V-0 Thermoplastic Polyester, these connectors offer both durability and reliability. With two rows of precisely engineered Copper Alloy contacts, each capable of carrying up to 3 A of current, they ensure efficient power transmission. The .125-inch pitch and .25-inch row spacing, along with 98 positions, provide ample connectivity options for your PCB boards. Engineered for versatility, these connectors offer straight mount orientation, making installation a breeze. Operating smoothly in temperatures ranging from -40 to 105 °C, they are ideal for use in a wide range of environments. Trust in the quality and performance of our Card Edge Connectors to elevate your electronic projects to the next level.