726-098-553-201

Heilind Number:EDA726-098-553-201
Manufacturer:EDAC
Manufacturer Number:726-098-553-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-098-553-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-098-553-201

Detailed Description

Introducing our Press-Fit Card Edge Connectors, meticulously engineered for superior performance in high-density PCB applications. These connectors feature a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 3A amperage rating, they provide reliable power transmission. The two-row design with 98 positions offers ample connectivity options, while the copper alloy contact material guarantees optimal signal integrity. Operating flawlessly at temperatures ranging from -40 to 105°C, these connectors are perfect for demanding industrial environments. Trust in our cutting-edge technology to streamline your board-to-board connections with precision and efficiency. Elevate your electronic systems with our Card Edge Connectors.