726-100-520-201

Heilind Number:EDA726-100-520-201
Manufacturer:EDAC
Manufacturer Number:726-100-520-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-100-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-100-520-201

Detailed Description

Introducing our 726-100-520-201 Press-Fit Card Edge Connectors, essential components for seamless board-to-board PCB connections. Designed for high-performance applications, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring reliable performance in even the most demanding environments. With a double-row configuration and a total of 100 positions, they offer ample connectivity options for your circuitry. The contact material, Copper Alloy, guarantees optimal conductivity and longevity. Engineered for easy installation, these connectors boast a precise pitch of .125 inches and row spacing of .25 inches, facilitating seamless integration onto PCBs. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, they meet stringent industry standards for efficiency and durability. Choose our Press-Fit Card Edge Connectors for superior quality and performance in your electronic devices.