726-100-525-201

Heilind Number:EDA726-100-525-201
Manufacturer:EDAC
Manufacturer Number:726-100-525-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-100-525-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-100-525-201

Detailed Description

Introducing our high-performance Press-Fit Card Edge Connectors, the ideal solution for seamless board-to-board PCB connections. Designed for reliability and efficiency, these connectors feature a sleek Black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in all applications. With a dual-row configuration and a total of 100 positions, they offer ample connectivity options for your projects. The contact material, Copper Alloy, guarantees optimal conductivity and longevity. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for use in a variety of environments. Their straight mount orientation and precise pitch of .125 inches, with a row spacing of .25 inches, make installation a breeze. Trust in the quality and performance of our Press-Fit Card Edge Connectors for all your PCB connectivity needs.