726-100-527-201

Heilind Number:EDA726-100-527-201
Manufacturer:EDAC
Manufacturer Number:726-100-527-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-100-527-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-100-527-201

Detailed Description

Introducing our 726-100-527-201 Press-Fit Card Edge Connectors, the ultimate solution for seamless board-to-board PCB connections. These connectors, in sleek black, are designed for high-performance applications, boasting a robust amperage rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester housing material, they guarantee enhanced durability and safety. Featuring two rows of copper alloy contacts with a pitch of .125 inches and row spacing of .25 inches, they ensure efficient signal transmission. With 100 positions, they offer ample connectivity options. Their straight mount orientation and wide operating temperature range of -40 to 105°C make them suitable for a variety of environments. Trust in our Card Edge Connectors for reliable, high-speed data transfer in your PCB designs.