726-100-540-201

Heilind Number:EDA726-100-540-201
Manufacturer:EDAC
Manufacturer Number:726-100-540-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-100-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-100-540-201

Detailed Description

Enhance your PCB connectivity with our 726-100-540-201 Press-Fit Card Edge Connectors. Designed for optimal performance, these black connectors feature durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation in any environment. With two rows of Copper Alloy contacts, each with 100 positions, these connectors offer high-speed data transfer and power delivery capabilities. The .125-inch pitch and .25-inch row spacing allow for easy installation on your circuit board. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for industrial applications. Trust in our commitment to quality and innovation in the realm of Board To Board PCB connectivity.