726-100-545-201

Heilind Number:EDA726-100-545-201
Manufacturer:EDAC
Manufacturer Number:726-100-545-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-100-545-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-100-545-201

Detailed Description

Upgrade your PCB connections with our high-performance Press-Fit Card Edge Connectors. Designed for efficient and reliable signal transmission, these connectors feature a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of copper alloy contacts, each positioned at a .125-inch pitch and .25-inch row spacing, they provide seamless connectivity for up to 100 positions. Whether you're working on telecommunications equipment, industrial machinery, or consumer electronics, these connectors offer a perfect fit. Operating smoothly in temperatures ranging from -40 to 105°C, they guarantee optimal performance even in extreme conditions. Trust in our Card Edge Connectors to deliver exceptional quality and connectivity for your electronic devices. Upgrade now and experience the difference.