726-100-553-201

Heilind Number:EDA726-100-553-201
Manufacturer:EDAC
Manufacturer Number:726-100-553-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-100-553-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-100-553-201

Detailed Description

Introducing our Press-Fit Card Edge Connectors, the essential solution for seamless board-to-board PCB connectivity. Designed for optimal performance, these connectors in sleek black offer not just visual appeal but also durability, with a housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows of high-quality Copper Alloy contacts, each capable of carrying up to 3A of current, these connectors ensure reliable power and data transmission. Featuring a pitch of .125 inches and row spacing of .25 inches, they offer precise alignment for your connections. With 100 positions available, they accommodate complex circuitry with ease. Their straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile for various applications in industries such as telecommunications, automotive, and consumer electronics. Trust in the quality and performance of our Card Edge Connectors to meet your connectivity needs efficiently.