726-102-520-201

Heilind Number:EDA726-102-520-201
Manufacturer:EDAC
Manufacturer Number:726-102-520-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-102-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-102-520-201

Detailed Description

Introducing our 726-102-520-201 Press-Fit Card Edge Connectors, the ultimate solution for seamless board-to-board connections. Designed for high-performance applications, these connectors are engineered for reliability and durability. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, they not only look sleek but also provide excellent protection. Featuring two rows of copper alloy contacts with a pitch of .125 inches and a row spacing of .25 inches, these connectors offer precise and secure connectivity. With a total of 102 positions, they can accommodate complex circuitry with ease. The straight mount orientation ensures easy installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are suitable for a wide range of environments. Trust in the quality and performance of our EDA726 series for all your board-to-board connection needs.