726-102-525-201

Heilind Number:EDA726-102-525-201
Manufacturer:EDAC
Manufacturer Number:726-102-525-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-102-525-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-102-525-201

Detailed Description

Introducing our cutting-edge Press-Fit Card Edge Connectors, engineered for high-performance connectivity in electronic devices. These connectors are designed to meet the demands of modern technology, with a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durability and safety. Featuring two rows of Copper Alloy contacts with a pitch of .125 inches and a spacing of .25 inches, they provide reliable power and signal transmission for up to 102 positions. Their straight mount orientation ensures easy installation on PCBs, while their wide operating temperature range of -40 to 105 °C guarantees optimal performance in all environments. Trust in our Card Edge Connectors for seamless and efficient board-to-board connections in your electronic applications.