726-102-540-201

Heilind Number:EDA726-102-540-201
Manufacturer:EDAC
Manufacturer Number:726-102-540-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-102-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-102-540-201

Detailed Description

Introducing our high-performance Press-Fit Card Edge Connectors, designed for seamless integration in PCB assemblies. These connectors, boasting a sleek black finish, deliver exceptional reliability with a current rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contacts, they ensure robust and durable connectivity. With a dual-row design and a total of 102 positions, these connectors offer ample room for secure attachment. The precise .125" pitch and .25" row spacing guarantee precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications in various industries. Trust in our Card Edge Connectors for unparalleled performance and durability in your next project.