726-102-541-201

Heilind Number:EDA726-102-541-201
Manufacturer:EDAC
Manufacturer Number:726-102-541-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-102-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-102-541-201

Detailed Description

Upgrade your PCB connections with our premium Press-Fit Card Edge Connectors. Designed for seamless integration, these connectors offer reliable performance in black housing made from UL 94V-0 Thermoplastic Polyester. With two rows and a total of 102 positions, they ensure efficient data transmission. The copper alloy contact material guarantees optimal conductivity, while the .125-inch pitch and .25-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for a wide range of applications. Trust in our high-quality connectors to keep your systems running smoothly.