726-102-545-201

Heilind Number:EDA726-102-545-201
Manufacturer:EDAC
Manufacturer Number:726-102-545-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-102-545-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-102-545-201

Detailed Description

Introducing our high-performance Press-Fit Card Edge Connectors, designed for seamless integration in your PCB assembly. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, these connectors offer both durability and reliability. Featuring two rows of precision-machined Copper Alloy contacts, each with a pitch of .125 inches and row spacing of .25 inches, they ensure secure and efficient connectivity for your electronic devices. With a total of 102 positions, these connectors are perfect for high-density applications. Their straight mount orientation allows for easy installation on your PCB. Operating flawlessly in a wide temperature range from -40 to 105 °C, they are suitable for use in various environments. Trust in our Card Edge Connectors for superior performance in your electronic designs.