726-102-553-201

Heilind Number:EDA726-102-553-201
Manufacturer:EDAC
Manufacturer Number:726-102-553-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-102-553-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-102-553-201

Detailed Description

Upgrade your PCB connections with our 726-102-553-201 Press-Fit Card Edge Connectors. Designed for high-performance applications, these connectors feature a sleek black housing made of UL 94V-0 Thermoplastic Polyester for maximum durability. With two rows of copper alloy contacts providing 102 positions, they ensure reliable connectivity in even the most demanding environments. The .125 inch pitch and .25 inch row spacing allow for efficient PCB integration, while the straight mount orientation simplifies installation. Rated for an operating temperature range of -40 to 105 °C, these connectors are suitable for a wide range of industrial settings. Trust in their 3A amperage rating for seamless power transmission. Perfect for use in telecommunications, automotive, and aerospace industries, these connectors are a vital component for any PCB setup. Upgrade to our Press-Fit Card Edge Connectors today and experience enhanced performance and reliability in your electronic systems.