726-104-520-201

Heilind Number:EDA726-104-520-201
Manufacturer:EDAC
Manufacturer Number:726-104-520-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-104-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-104-520-201

Detailed Description

Introducing our 726-104-520-201 Press-Fit Card Edge Connectors, the ultimate solution for seamless board-to-board connectivity. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contact material, these connectors offer unrivaled durability and performance. With a double-row design and 104 positions, they provide ample connectivity for complex PCB layouts. The sleek black color and straight mount orientation make for a sleek and professional appearance. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are suitable for a wide range of applications. Trust in our EDA726 series for reliable and efficient card edge connections.