726-104-525-201

Heilind Number:EDA726-104-525-201
Manufacturer:EDAC
Manufacturer Number:726-104-525-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-104-525-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-104-525-201

Detailed Description

Introducing our 726-104-525-201 Press-Fit Card Edge Connectors, the ultimate solution for seamless board-to-board PCB connections. Designed for optimal performance and durability, these connectors boast a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and reliability in any application. With two rows of high-quality Copper Alloy contacts, each positioned at a .125-inch pitch and .25-inch row spacing, they provide efficient power delivery at an amperage of 3A. Featuring a straight mount orientation and a total of 104 positions, these connectors offer unparalleled versatility for your connectivity needs. Operating flawlessly in a wide temperature range of -40 to 105°C, they are perfect for use in demanding environments. Elevate your PCB designs with our Card Edge Connectors, a must-have in any engineer's toolkit.