726-104-527-201

Heilind Number:EDA726-104-527-201
Manufacturer:EDAC
Manufacturer Number:726-104-527-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-104-527-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-104-527-201

Detailed Description

Upgrade your connectivity with our high-performance Press-Fit Card Edge Connectors. Designed for optimal reliability, these connectors feature a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows and a total of 104 positions, they provide ample connectivity for your projects. The copper alloy contact material guarantees efficient power transmission, capable of handling up to 3A of current. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for various applications. Their straight mount orientation and .125" pitch make installation a breeze, while the .25" row spacing allows for efficient PCB layout. Trust in these connectors for seamless board-to-board connections in your electronic designs.