726-104-540-201

Heilind Number:EDA726-104-540-201
Manufacturer:EDAC
Manufacturer Number:726-104-540-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-104-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-104-540-201

Detailed Description

Upgrade your connectivity with our 726-104-540-201 Press-Fit Card Edge Connectors. Designed for seamless integration into your PCB assemblies, these connectors feature a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of 104 positions each, you can effortlessly achieve high-density connection setups. The copper alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .25-inch row spacing offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for demanding industrial environments. Trust in our top-of-the-line Board To Board PCB Connectors to power up your systems with efficiency and ease.