726-104-541-201

Heilind Number:EDA726-104-541-201
Manufacturer:EDAC
Manufacturer Number:726-104-541-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-104-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-104-541-201

Detailed Description

Introducing our high-performance Press-Fit Card Edge Connectors, designed to deliver reliable connectivity in demanding electronic applications. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, these connectors ensure both durability and safety. With two rows and a total of 104 positions, they offer ample connectivity options for your PCB assembly needs. The copper alloy contact material guarantees efficient signal transmission, while the .125-inch pitch and .25-inch row spacing provide precise and secure mating. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are suitable for use in various environments. Trust in our Card Edge Connectors for seamless board-to-board connections that meet the highest standards of quality and performance.