726-104-545-201

Heilind Number:EDA726-104-545-201
Manufacturer:EDAC
Manufacturer Number:726-104-545-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-104-545-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-104-545-201

Detailed Description

Introducing our cutting-edge Press-Fit Card Edge Connectors, designed for seamless integration into your electronic systems. These connectors boast a sleek Black color and are crafted with UL 94V-0 Thermoplastic Polyester housing material, ensuring both durability and safety. With a 3A amperage rating and Copper Alloy contact material, they guarantee reliable and efficient power transmission. Featuring two rows and a total of 104 positions, they offer ample connectivity options for your PCB needs. The .125-inch pitch and .25-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are perfect for demanding environments. Trust in our high-quality Card Edge Connectors to elevate the performance of your electronic devices.