726-104-553-201

Heilind Number:EDA726-104-553-201
Manufacturer:EDAC
Manufacturer Number:726-104-553-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-104-553-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-104-553-201

Detailed Description

Introducing our high-performance Press-Fit Card Edge Connectors, designed for seamless and reliable board-to-board PCB connections. With a sleek black color and durable housing made of UL 94V-0 Thermoplastic Polyester, these connectors are not only visually appealing but also meet stringent safety standards. Featuring two rows of copper alloy contacts with a pitch of .125 inches and 104 positions, they ensure efficient signal transmission in even the most demanding applications. The straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile for use in various industries. Trust in the quality and precision of our Card Edge Connectors to elevate your connectivity solutions.