726-106-520-201

Heilind Number:EDA726-106-520-201
Manufacturer:EDAC
Manufacturer Number:726-106-520-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-106-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:106
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-106-520-201

Detailed Description

Introducing our 726-106-520-201 Press-Fit Card Edge Connectors, designed for seamless and reliable board-to-board connections. These connectors feature a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With two rows of 106 positions, they offer ample connectivity for your PCB needs. The copper alloy contact material guarantees optimal conductivity, while the press-fit design ensures easy and secure installation. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are ideal for use in a variety of environments. Trust in the quality and performance of our card edge connectors for your next project.