726-106-525-201

Heilind Number:EDA726-106-525-201
Manufacturer:EDAC
Manufacturer Number:726-106-525-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-106-525-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:106
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-106-525-201

Detailed Description

Introducing our 726-106-525-201 Press-Fit Card Edge Connectors, the perfect solution for high-performance PCB connectivity. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, these connectors combine durability with a modern aesthetic. Featuring two rows of copper alloy contacts, each with a pitch of .125 inches and spaced .25 inches apart, they offer seamless power transmission at an amperage of 3A. With 106 positions available, you'll have ample room for all your connections. Designed for straight mounting orientation, these connectors are easy to install and ensure secure, reliable connections. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of applications in various industries. Upgrade your PCB connectivity with our top-of-the-line Card Edge Connectors.